text.skipToContent text.skipToNavigation

Manufacturer Part #

C13234_SATU-S

SATU Series Ø 21.8 x 8.9 mm 24° Round Spot Beam 3 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code:
Product Specification Section
LEDiL C13234_SATU-S - Technical Attributes
Attributes Table
No of LEDs: 3
Beam Type: Spot
Beam Angle: 24°
Diameter: 21.8mm
Lens Shape: Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.40
USD
Quantity
Unit Price
120
$1.57
240
$1.55
360
$1.54
480+
$1.53