text.skipToContent text.skipToNavigation

Manufacturer Part #

CS14144_STRADA-IP-2X6-ME

STRADA Series 71.4 x 173 x 8.2 mm Rectangular 12 Position Optic Lens

Product Specification Section
LEDiL CS14144_STRADA-IP-2X6-ME - Technical Attributes
Attributes Table
No of LEDs: 12
Radiation Pattern: Asymmetrical
Lens Shape: Rectangular
Color: White
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$180.40
USD
Quantity
Unit Price
40
$4.51
80
$4.47
120
$4.44
200
$4.41
400+
$4.34