text.skipToContent text.skipToNavigation

Manufacturer Part #

F16747_LINDA-WWW

Extrusion|rectang|26.2 x 1140.0mm (D)|6,

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL F16747_LINDA-WWW - Technical Attributes
Attributes Table
No of LEDs: 1
Beam Type: Wide
Lens Shape: Rectangular
Color: White
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.40
USD
Quantity
Unit Price
1
$7.43
4
$7.33
15
$7.24
30
$7.19
75+
$7.08
Product Variant Information section