Manufacturer Part #
CP16108_CARMEN-50-M-C
Lens|round|1 Pos|50mm (D)|25,45mm(H)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:28 per Tray Mounting Method:Socket Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
LEDiL CP16108_CARMEN-50-M-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CP16108_CARMEN-50-M-C - Technical Attributes
Attributes Table
| Beam Type: | Medium |
| Beam Angle: | 35° |
| Lens Shape: | Round |
| Diameter: | 50mm |
| Color: | Clear |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
246
USA:
246
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.64
15
$2.59
30
$2.56
100
$2.51
200+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
28 per Tray
Mounting Method:
Socket Mount