text.skipToContent text.skipToNavigation

Référence fabricant

MC14021BDR2G

MC14021B Series 3 to 18 V 8-Bit Static Shift Register - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC14021BDR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 800ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 15µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14021BDR2G is a 8−bit static shift register which is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-16 package.

This shift register find primary use in parallel−to−serial data conversion, synchronous and asynchronous parallel input, serial output data queueing; and other general purpose register applications requiring low power and/or high noise immunity.

Features:

  • Synchronous Parallel Input/Serial Output (MC14014B)
  • Asynchronous Parallel Input/Serial Output (MC14021B)
  • Synchronous Serial Input/Serial Output
  • Full Static Operation
  • “Q” Outputs from Sixth, Seventh, and Eighth Stages
  • Double Diode Input Protection
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • MC14014B Pin−for−Pin Replacement for CD4014B
  • MC14021B Pin−for−Pin Replacement for CD4021B
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
760,00 $
USD
Quantité
Prix unitaire
2 500
$0.154
5 000
$0.152
7 500
$0.151
10 000
$0.15
12 500+
$0.148
Product Variant Information section