text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14541BDTR2G

MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi MC14541BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
17,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000+
$0.275
Product Variant Information section