text.skipToContent text.skipToNavigation

Référence fabricant

MC14543BDG

MC14543B BCD-to-7 Segment Latch/Decoder/Driver for Liquid Crystals - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC14543BDG - Caractéristiques techniques
Attributes Table
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14543B BCD-to-seven segment latch/decoder/driver is designed for use with liquid crystal readouts, and is constructed with complementary MOS (CMOS) enhancement mode devices. The circuit provides the functions of a 4-bit storage latch and an 8421 BCD-to-seven segment decoder and driver. The device has the capability to invert the logic levels of the output combination. The phase (Ph), blanking (BI), and latch disable (LD) inputs are used to reverse the truth table phase, blank the display, and store a BCD code, respectively. For liquid crystal (LC) readouts, a square wave is applied to the Ph input of the circuit and the electrically common backplane of the display. The outputs of the circuit are connected directly to the segments of the LC readout. For other types of readouts, such as light-emitting diode (LED), incandescent, gas discharge, and fluorescent readouts.

Applications include instrument (e.g., counter, DVM etc.) display driver, computer/calculator display driver, cockpit display driver, and various clock, watch, and timer uses.

Features:

  • Latch Storage of Code
  • Blanking Input
  • Readout Blanking on All Illegal Input Combinations
  • Direct LED (Common Anode or Cathode) Driving Capability
  • Supply Voltage Range = 3.0 V to 18 V
  • Capable of Driving Two Low-power TTL Loads, One Low-power Schottky TTL Load or Two HTL Loads
  • Over the Rated Temperature Range
  • Pin-for-Pin Replacement for CD4056A (with Pin 7 Tied to VSS)
  • Chip Complexity: 207 FETs or 52 Equivalent Gates
  • Pb-Free Packages are Available

Learn more about the MC14543B family of 4000 Series

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
5 472
Délai d'usine :
11 Semaines
Commande minimale :
4704
Multiples de :
48
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
682,08 $
USD
Quantité
Prix unitaire
1
$0.156
200
$0.152
750
$0.149
2 500
$0.145
10 000+
$0.139
Product Variant Information section