Manufacturer Part #
74AHC1G08GV,125
74AHC Series 5 V Surface Mount 2-Input AND Gate - SC-74A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Nexperia 74AHC1G08GV,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHC1G08GV,125 - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 5.5V |
| No of Inputs: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74AHC1G08GV are high-speed Si-gate CMOS devices which provides a 2-input AND function. The device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
- ESD protection:
- HBM JESD22-A114E: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101C: exceeds 1000 V
- Specified from -40 Cel to +125 Cel
Pricing Section
Global Stock:
129,000
Germany:
129,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0756
6,000
$0.0743
9,000
$0.0736
12,000
$0.073
15,000+
$0.0713
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount