text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC157D,653

74HC Series 6V Surface Mount High Speed Quad 2-Input Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Nexperia 74HC157D,653 - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 10ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC157D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A.

The 74HC157 are quad 2-input multiplexers which select 4 bits of data from two sources under the control of a common data select input (S). The enable input (E) is active LOW. When E is HIGH, all of the outputs (1Y to 4Y) are forced LOW regardless of all other input conditions.

Features:

  • Low-power dissipation
  • Non-inverting data path
  • ESD protection:
    • HBM JESD22-A114F exceeds 2 000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from 40 C to +85 C and from 40 C to +125 C

 

 

 
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$662.50
USD
Quantity
Unit Price
2,500
$0.265
5,000+
$0.26
Product Variant Information section