text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC244ADTR2G

74HC Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC244ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$785.00
USD
Quantity
Unit Price
2,500
$0.159
5,000
$0.157
7,500
$0.156
10,000
$0.155
12,500+
$0.153
Product Variant Information section