text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4066ADTR2G

74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC4066ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 12V
No of Inputs: 4
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MC74HC4066ADTR2G is a quad analog switch/multiplexer/demultiplexer with high−performance silicon−gate CMOS, available in a TSSOP-14 package.

This bilateral switch/multiplexer/demultiplexer controls analog and digital voltages that may vary across the full power−supply range (from VCC to GND).

Features:

  • Fast Switching and Propagation Speeds
  • High ON/OFF Output Voltage Ratio
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Wide Power−Supply Voltage Range (VCC − GND) = 2.0 to 12.0 V
  • Analog Input Voltage Range (VCC − GND) = 2.0 to 12.0 V
  • Improved Linearity and Lower ON Resistance over Input Voltage than the MC14016 or MC14066
  • Low Noise
  • Chip Complexity: 44 FETs or 11 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.205
7,500
$0.20
12,500+
$0.197
Product Variant Information section