text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT373ADWG

74HC Series Octal 3 St Noninverting Transparent Latch - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HCT373ADWG - Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74HCT373ADWG is an octal 3-state noninverting transparent latch with LSTTL-compatible inputs, available in a SOIC-20 package.

It may be used as a level converter for interfacing TTL or NMOS outputs to High−Speed CMOS inputs.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • TTL/NMOS−Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1.0 µA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 196 FETs or 49 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3192
Multiple Of:
38
Total
$702.24
USD
Quantity
Unit Price
38
$0.23
190
$0.225
950
$0.22
3,800
$0.21
9,500+
$0.205
Product Variant Information section