Manufacturer Part #
MC74ACT14DR2G
74ACT Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
onsemi MC74ACT14DR2G - Product Specification
onsemi MC74ACT14DR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Decoder/Demux |
| Family: | ACT/Q |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 2V to 6V |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74ACT14DR2G is a hex inverter schmitt trigger which accept standard CMOS input signals and provide standard CMOS output levels, available in a SOIC-14 package.
It is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.
Features:
- Schmitt Trigger Inputs
- Outputs Source/Sink 24 mA
- MC74ACT14 Has TTL Compatible Inputs
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.133
5,000
$0.131
7,500
$0.13
12,500
$0.129
25,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount