text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT273DTR2G

74ACT Series 2 to 6 V Octal D-Type Flip-Flop - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT273DTR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: ACT/Q
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The MC74ACT273DTR2G is an octal D flip−flop with individual D inputs and Q outputs, available in a TSSOP-20 package.

The device is useful for applications where the true output only is required and the Clock and Master Reset are common to all storage elements.

Features:

  • Ideal Buffer for MOS Microprocessor or Memory
  • Eight Edge-Triggered D Flip−Flops
  • Buffered Common Clock
  • Buffered, Asynchronous Master Reset
  • Outputs Source/Sink 24 mA
  • ′ACT273 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500
$0.225
7,500
$0.22
12,500+
$0.215
Product Variant Information section