text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX32BQX

74LCX Series 5 V Surface Mount Low Voltage Hex Inverter - DQFN-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LCX32BQX - Technical Attributes
Attributes Table
Logic Circuit: AND/OR Gate
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Operating Temperature: -40°C to +85°C
No of Inputs: 2
High Level Output Current: 2mA
Low Level Output Current: 0.8mA
Quiescent Current: 10µA
Package Style:  DQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
15,000
$0.109
30,000+
$0.107
Product Variant Information section