Manufacturer Part #
74LCX74BQX
74LCX74 Series 3.6 V Dual D-Type Flip-Flop - QFN-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74LCX74BQX - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | VCX/LCX |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Complementary |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 962mW |
| Propagation Delay: | 5ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 7pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 14 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount