text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX32DR2G

74LCX Series 2.7 to 3.6 V Quad 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LCX32DR2G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74LCX32 is a high performance, quad 2-input OR gate operating from a 2.7 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VIspecification of 5.5V allows MC74LCX32 inputs to be safely driven from5V devices. Current drive capability is 24mA at the outputs.

Features:

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5.0 V Tolerant - Interface Capability With 5.0 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current in All Three Logic States (10 µA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500 mA
  • ESD Performance:
    • Human Body Model >2000 V
    • Machine Model >200 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$930.00
USD
Quantity
Unit Price
2,500
$0.127
5,000
$0.125
7,500
$0.124
12,500
$0.123
25,000+
$0.121
Product Variant Information section