Manufacturer Part #
PI5C3125QE
4 Bit 5 V Surface Mount Individual Low Enables Bus Switch - QSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:97 per Tube Package Style:QSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Pericom Saronix-eCera PI5C3125QE - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Title: Device End of Life (EOL)This PCN is being issued to notify customers that products listed below will no longer be available from Diodes Incorporated. For select parts on this PCN, replacement parts are being offered and are available for immediate substitution. Some parts on this PCN will have a life-time buy opportunity and are available until the last order date of 28 April, 2024 with a last ship date of 30 October, 2024
Part Status:
Pericom Saronix-eCera PI5C3125QE - Technical Attributes
| Family: | PI5 |
| Logic Circuit: | Bus Switch |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 5V |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The PI5C3125QE is a 4-Bit, 2-Port Nanoswitch designed with four individual 5Ω bus switches and with fast individual enables. Available in surface mount QSOP-16 package.
Features:
- Near-Zero propagation delay
- 5-Ohm Switch Connect inputs to outputs
- Direct bus connection when switches are ON
- Ultra Low Quiescent Power (0.1 µA typ)
- Ideally suited for notebook applications
Available Packaging
Package Qty:
97 per Tube
Package Style:
QSOP-16
Mounting Method:
Surface Mount