text.skipToContent text.skipToNavigation

Référence fabricant

NL17SV32XV5T2G

NL17SV Series 2.25 V Surface Mount Single 2-Input OR Gate - SOT-553

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NL17SV32XV5T2G - Caractéristiques techniques
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2.25V
Style d'emballage :  SOT-553
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NL17SV32 is an ultra-high performance 2 input OR gate manufactured in 0.35 µ CMOS technology with excellent performance down to 0.9 V. This device is ideal for extremely high-speed and high-drive applications. Additionally, limitations of board space are no longer a constraint. The very small SOT-553 makes this device fit most tight designs and spaces.

Key Features:

  • Extremely High Speed: tPD = 1.0 ns (Typ) at VCC = 3.3 V
  • Designed for 0.9 to 3.3 V Operation
  • Overvoltage Tolerance (OVT)* Input Pins Permit Logic Translation
  • Balanced ±24 mA Output Drive @ 3.3 V
  • Near Zero Static Supply Current
  • Ultra-Tiny SOT-553 5 Pin Package Only 1.6 x 1.6 x 0.6 mm
  • High ESD Ratings for Handling:
    • Human Body Model: 2000 V
    • Machine Model: 200 V
  • Latchup Max Rating: 500 mA
  • Compatible with Fairchild’s NC7SV32 and TI’s SN74AUC1G32
  • These are Pb-Free Devices

Applications:

  • Cellular
  • Digital Camera
  • PDA
  • Digital Video
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
192 000
Délai d'usine :
11 Semaines
Commande minimale :
20000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
728,00 $
USD
Quantité
Prix unitaire
4 000
$0.0378
12 000
$0.0368
20 000
$0.0364
40 000
$0.0359
80 000+
$0.035
Product Variant Information section