text.skipToContent text.skipToNavigation

Manufacturer Part #

2305A-1DCGI

3.3V ZD CLK BUFFER SS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 2305A-1DCGI - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
776
Multiple Of:
97
Total
$500.52
USD
Quantity
Unit Price
97
$0.645
1,552
$0.635
2,328
$0.63
3,104
$0.625
3,880+
$0.615
Product Variant Information section