Manufacturer Part #
621SCMGI
Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 621SCMGI - Technical Attributes
Attributes Table
| Type: | Clock Buffer |
| Input Capacitance: | 5pF |
| Clock Output Frequency - Max: | 200MHz |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount