text.skipToContent text.skipToNavigation

Manufacturer Part #

854S006AGILF

6 LVDS OUT BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 854S006AGILF - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Output Frequency - Max: 1.7GHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
62
Multiple Of:
62
Total
$866.14
USD
Quantity
Unit Price
62
$13.97
124
$13.89
186
$13.85
248
$13.82
310+
$13.72
Product Variant Information section