text.skipToContent text.skipToNavigation

Manufacturer Part #

8P34S1212NLGI8

1:12 LVDS Output 1.8V Fanout Buffer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas 8P34S1212NLGI8 - Technical Attributes
Attributes Table
Type: Differential
Interface Type: LVDS
Input Capacitance: 2pF
Clock Input Frequency - Max: 1.2GHz
Supply Voltage-Nom: 1.71V to 1.89V
Input Type: CML
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$33,750.00
USD
Quantity
Unit Price
5,000+
$6.75