Manufacturer Part #
CY2292FXIT
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY2292FXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
06/27/2025 Details and Download
Labeling Change
02/11/2025 Details and Download
Molding Compound Change
12/09/2024 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY2292FXIT - Technical Attributes
Attributes Table
| Type: | Generator |
| Clock Input Frequency - Max: | 30MHz |
| Clock Output Frequency - Max: | 80MHz |
| Supply Voltage-Nom: | 3V to 5.5V |
| Input Type: | CMOS |
| Output Type: | CMOS |
| Rated Power: | 750mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$13.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount