Manufacturer Part #
CY25100SXCF
CY25100 Series Single PLL 3.3 V 200 MHz Program Spread Clock Generator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY25100SXCF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY25100SXCF - Technical Attributes
Attributes Table
| Type: | Clock Driver |
| Input Capacitance: | 7pF |
| Clock Input Frequency - Max: | 166MHz |
| Clock Output Frequency - Max: | 200MHz |
| Supply Voltage-Nom: | 3.13V to 3.45V |
| Input Type: | CMOS |
| Output Type: | CMOS |
| Rated Power: | 350mW |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
97
$11.96
194
$11.90
291+
$11.83
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount