Manufacturer Part #
CY27410FLTXI
4-PLL High Performance Clock Generator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:QFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY27410FLTXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY27410FLTXI - Technical Attributes
Attributes Table
| Type: | Generator |
| Interface Type: | 2-Wire |
| Input Capacitance: | 3pF |
| Clock Input Frequency - Max: | 700MHz |
| Clock Output Frequency - Max: | 700MHz |
| Supply Voltage-Nom: | 1.71V to 3.46V |
| Input Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
260+
$26.86
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-48
Mounting Method:
Surface Mount