Manufacturer Part #
MAX24605EXG2
MAX24605 Series 5 Output Clock Multiplier / Jitter Attenuator IC - CSBGA-81
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Reel Package Style:CSBGA-81 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MAX24605EXG2 - Product Specification
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
Microchip MAX24605EXG2 - Technical Attributes
Attributes Table
| Type: | Synthesizer |
| Interface Type: | SPI |
| Input Capacitance: | 3pF |
| Clock Input Frequency - Max: | 750MHz |
| Clock Output Frequency - Max: | 750MHz |
| Supply Voltage-Nom: | 1.71V to 3.465V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | CSBGA-81 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
480+
$20.26
Product Variant Information section
Available Packaging
Package Qty:
480 per Reel
Package Style:
CSBGA-81
Mounting Method:
Surface Mount