Manufacturer Part #
NL3V8T244MU2TAG
NL3V8T244 Series 1 Circuit 8 Channel Unidirectional Voltage Level Translator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
onsemi NL3V8T244MU2TAG - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Data Rate: | 380Mbps |
| Supply Voltage: | 0.9V to 3.6V |
| Quiescent Current: | 10µA |
| Propagation Delay: | 3.3ns |
| Operating Temp Range: | -40°C to +125°C |
| Power Dissipation: | 1016mW |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | UDFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-20
Mounting Method:
Surface Mount