text.skipToContent text.skipToNavigation

Référence fabricant

SY100EPT23LZG

SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SY100EPT23LZG - Caractéristiques techniques
Attributes Table
No of Channels: 2
Input Type: LVPECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SY100EPT23L is a dual differential LVPECL-to-LVTTL translator. Because LVPECL (Low Voltage Positive ECL) levels are used, only +3.3 V and ground are required.

The tiny 8-pin MSOP and dual-gate design of the EPT23L makes it ideal for applications which require the translation of a clock and data signal.

Features:

  • 3.3 V power supply
  • 1.9 ns typical propagation delay
  • Maximum frequency > 275 MHz
  • Differential LVPECL inputs
  • 24 mA LVTTL outputs
  • Flow-through pinouts
  • Internal input resistors: pulldown on D, pulldown and pullup on /D
  • Q output will default LOW with inputs open or at Ground
  • Available in 8-pin MSOP and SOIC packages 

 View the available SY100EPT23 series of Translators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
665
Multiples de :
95
Total 
558,60 $
USD
Quantité
Prix unitaire
95
$0.86
285
$0.84
950
$0.82
1 900
$0.81
3 800+
$0.785
Product Variant Information section