text.skipToContent text.skipToNavigation

Manufacturer Part #

72V36110L6PFG

3.3 VOLT HIGH-DENSITY SUPERSYNC II™ 36-BIT FIFO

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 72V36110L6PFG - Technical Attributes
Attributes Table
Memory Density: 4.5Mb
Operating Mode: Synchronous
Memory Organization: 128 K x 36
Clock Frequency-Max: 166MHz
Access Time-Max: 4ns
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 10pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$6,114.60
USD
Quantity
Unit Price
36+
$169.85
Product Variant Information section