text.skipToContent text.skipToNavigation

Manufacturer Part #

24C02C-I/MS

24C02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24C02C-I/MS - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 1.5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The 24C02C is a 2 K bit Serial Electrically Erasable PROM with a voltage range of 4.5 V to 5.5 V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with max. standby and active currents of only 5 μA and 1 mA, respectively.

The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C02C devices on the same bus for up to 16 K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin 2x3 DFN and TDFN, 8-pin MSOP and TSSOP packages.

Features:

  • Single-Supply with Operation from 4.5 V to 5.5 V
  • Low-Power CMOS Technology:
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Fast Page or Byte Write Time 1 ms, typical
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect for Upper Half of the Array (80h-FFh)
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
100
Total
$359.00
USD
Quantity
Unit Price
1,000
$0.359
1,500
$0.355
2,000+
$0.351
Product Variant Information section