Manufacturer Part #
24FC02-I/P
24FC02 Series 2 Kbit (256 x 8) 1.7 V 1 MHz Through Hole I²C EEPROM - MDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 24FC02-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
10/15/2025 Details and Download
*** Update for PCN 116117 ***Revision History:October 13, 2025: Re-issued to update the affected CPN listDescription of Change:Microchip has released a new Datasheet for the 24AA02/24LC02B/24FC02 - 2-Kbit I2C Serial EEPROM of devices.Added 4 million E/W cycles for FC devices only; Added Q6B package outline drawing; Minor editorial updates throughout the document.Date Document Changes Effective: 22 Sep 2025
Part Status:
Active
Active
Microchip 24FC02-I/P - Technical Attributes
Attributes Table
| Memory Density: | 2kb |
| Memory Organization: | 256 x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 1MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Data Retention: | 200 yr |
| Interface Type: | I2C / Serial |
| Access Time-Max: | 450ns |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.245
125
$0.24
250
$0.235
750
$0.23
1,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole