Manufacturer Part #
24FC04-I/MS
24FC04 Series 4 Kbit (256 x 8) 1.7 V 1 MHz Surface Mount I²C EEPROM - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 24FC04-I/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.32.00.51
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/09/2025
Details and Download
Part Status:
Active
Active
Microchip 24FC04-I/MS - Technical Attributes
Attributes Table
| Memory Density: | 4kb |
| Memory Organization: | 256 x 8 x 2 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 1MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Data Retention: | 200 yr |
| Interface Type: | I2C / 2-Wire / Serial |
| Access Time-Max: | 450ns |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.205
300
$0.20
500
$0.199
2,000
$0.193
3,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount