24FC64F-I/MS in Tube by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC64F-I/MS

24FC64F Series 64 Kb (8 K x 8) 1.7 V Surface Mount I2C™ Serial EEPROM - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24FC64F-I/MS - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,940
Factory Lead Time:
7 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$360.00
USD
Quantity
Unit Price
100
$0.41
400
$0.40
1,500
$0.39
3,000
$0.385
7,500+
$0.37
Product Variant Information section