24FC64F-I/ST in Tube by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC64F-I/ST

24FC64F Series 64 Kb (8 K x 8) 5.5 V 1 MHz SMT I2C™ Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24FC64F-I/ST - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,300
Factory Lead Time:
6 Weeks
Minimum Order:
1400
Multiple Of:
100
Total
$560.00
USD
Quantity
Unit Price
100
$0.41
400
$0.40
1,500
$0.39
3,000
$0.385
7,500+
$0.37
Product Variant Information section