text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC16BT-I/MC

24LC16B Series 16 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC16BT-I/MC - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 1mA to 3mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,419.00
USD
Quantity
Unit Price
3,300+
$0.43
Product Variant Information section