M93C66-WDW6TP in Reel by STMicroelectronics | Micro-Wire Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M93C66-WDW6TP

M93C66-x Series 4Kb (512 x 8/256 x 16) MICROWIRE™ Serial Access EEPROM -TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics M93C66-WDW6TP - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8 / 256 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 16b
Data Retention: 200 yr
Supply Current: 2mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$460.00
USD
Quantity
Unit Price
4,000+
$0.115
Product Variant Information section