Manufacturer Part #
25AA256T-E/SM
25AA256 Series 256 Kb (32K x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOIJ-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2100 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 25AA256T-E/SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip 25AA256T-E/SM - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 10MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Word Length: | 8b |
| Data Retention: | 200 yr |
| Supply Current: | 2.5mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,100+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount