25LC320/P in Tube by Microchip | Protocole d'interface SPI | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

25LC320/P

25LC320 Series 32 Kbit (4K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM -PDIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2422
Product Specification Section
Microchip 25LC320/P - Caractéristiques techniques
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The 25LC320 (25XX320*) are 32 Kbit serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI™) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select [CS(bar)] input.

Communication to the device can be paused via the hold pin [HOLD(bar)]. While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Features:

  • Low-power CMOS technology:
    • Write current: 3 mA maximum
    • Read current: 500 µA typical
    • Standby current: 500 nA typical
  • 4096 x 8 bit organization
  • 32 byte page
  • Write cycle time: 5 ms maximum
  • Self-timed erase and write cycles
  • Block write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection:
    • Power on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability:
    • Endurance: 1 M E/W cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
  • 8-pin PDIP, SOIC and TSSOP packages
  • 14-lead TSSOP package
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C

Learn more about the 25LC320 family of EEPROM

Voir plus...
Pricing Section
Stock global :
420
États-Unis:
420
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
60
Multiples de :
60
Total 
48,60 $
USD
Quantité
Prix unitaire
60
$0.81
240
$0.785
900
$0.765
1 500
$0.755
3 000+
$0.73
Product Variant Information section