M95320-DFMC6TG in Reel by STMicroelectronics | Protocole d'interface SPI | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

M95320-DFMC6TG

EEPROM 32-Kbit SPI bus EEPROM high-speed clock

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2451
Product Specification Section
STMicroelectronics M95320-DFMC6TG - Caractéristiques techniques
Attributes Table
Memory Density: 32kb
Memory Organization: 4K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Rise Time / Fall Time: 2µs
Supply Current: 5mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
8 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
900,00 $
USD
Quantité
Prix unitaire
5 000
$0.18
10 000
$0.178
15 000
$0.176
20 000+
$0.175