
Manufacturer Part #
AS7C4098A-20JIN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 20 ns CMOS Static RAM - SOJ-44
Product Specification Section
Alliance Memory AS7C4098A-20JIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C4098A-20JIN - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 256 K x 16 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 20ns |
Temperature Grade: | Industrial |
Package Style: | SOJ-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
16
$4.97
48
$4.90
160
$4.82
320
$4.78
640+
$4.69
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Package Style:
SOJ-44
Mounting Method:
Surface Mount