Manufacturer Part #
CY62148EV30LL-45BVXIT
CY62148EV30 Series 4 Mb (512 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:VFBGA-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon CY62148EV30LL-45BVXIT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject: Change of label affecting dedicated Memory Solutions products: addition of HAL-free markReason:Standardization of labelling for Infineon products. Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio. Deliveries will start with 25.02.2025 to cascade information to Infineon customers with utmost urgency.Intended start of delivery 2025-02-25
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change informationSubject Introduction of additional cover tape CP38 for dedicated CGx, CY621x and CY7C10x productsReason To prevent delivery shortages for CP99 cover tape, the CP38 is introduced as second source materialImpact of change: No impact on electrical performance of the product, as only the packing will be changed.
Part Status:
Infineon CY62148EV30LL-45BVXIT - Technical Attributes
| Memory Density: | 4Mb |
| Memory Organization: | 512K x 8 |
| Number of Words: | 512K |
| Word Length: | 8b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 45ns |
| Temperature Grade: | Industrial |
| Supply Current: | 20mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | VFBGA-36 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
VFBGA-36
Mounting Method:
Surface Mount