text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1383KVE33-133AXI

IC SRAM 18MBIT 133MHZ 100TQFP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1383KVE33-133AXI - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1M x 18
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 6.5ns
Temperature Grade: Industrial
Speed: 133MHz
Number of Words: 1M
Word Length: 18b
Supply Current: 129mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$2,115.36
USD
Quantity
Unit Price
72+
$29.38
Product Variant Information section