text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1482BV33-200BZI

72-Mbit (4 M × 18) Pipelined Sync SRAM FBGA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1482BV33-200BZI - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 4M x 18
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 3ns
Temperature Grade: Industrial
Speed: 200MHz
Number of Words: 4M
Word Length: 18b
Supply Current: 500mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
210
Multiple Of:
105
Total
$58,598.40
USD
Quantity
Unit Price
1
$292.99
2
$285.93
3+
$279.04
Product Variant Information section