Manufacturer Part #
SST39LF801C-55-4C-MAQE
SST39LF801 Series 8 Mb (512K x 16) Multi-Purpose Flash PAR NOR Flash - WFBGA- 48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:740 per Tray Package Style:WFBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST39LF801C-55-4C-MAQE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SST39LF801C-55-4C-MAQE - Technical Attributes
Attributes Table
| Memory Density: | 8Mb |
| Memory Organization: | 1 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 55ns |
| Package Style: | WFBGA-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
740+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
740 per Tray
Package Style:
WFBGA-48
Mounting Method:
Surface Mount