text.skipToContent text.skipToNavigation

Référence fabricant

SST39VF3201C-70-4I-B3KE

SST39VF3201C Series 32 Mb (2M x 16) 3.6 V Multi-Purpose Flash Plus - TFBGA-48

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SST39VF3201C-70-4I-B3KE - Caractéristiques techniques
Attributes Table
Memory Density: 32Mb
Memory Organization: 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Style d'emballage :  TFBGA-48
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SST39VF3201C-70-4I-B3KE is a 32 Mbit Multi-Purpose Flash Plus(MPF+) Memory manufactured with SST proprietary, high performance CMOS SuperFlash technology. Available in surface mount TFBGA-48 package.

Features:

  • Organized as 2M x16
  • Single Voltage Read and Write Operations : 2.7-3.6V
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 6 mA (typical)
    • Standby Current: 4 μA (typical)
    • Auto Low Power Mode: 4 μA (typical)
  • Hardware Block-Protection/WP# Input Pin
    • Bottom Block-Protection (bottom two 4-KWord blocks)
  • Sector-Erase Capability
    • Uniform 2 KWord sectors
  • Block-Erase Capability
    • Flexible block architecture
    • Eight 4-KWord blocks, 63 32-KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature
    • SST: 128 bits; User: 128 words
  • Fast Read Access Time: 70 ns
  • Latched Address and Data
  • Fast Erase and Word-Program:
    • Sector-Erase Time: 18 ms (typical)
    • Block-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 35 ms (typical)
    • Word-Program Time: 7 μs (typical)
  • Automatic Write Timing
    • Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bits
    • Data# Polling
    • RY/BY# Pin
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts Assignments
  • All non-Pb (lead-free) devices are RoHS compliant

Applications:

  • Bluetooth
  • GPS
  • Digital TVs
  • Digital Media Players
  • MP3 Players
  • WiFi/ WiMAX
  • Printers
  • Mobile Phones
  • Digital Cameras
  • Industrial
  • Automotive Infotainment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
480
Multiples de :
480
Total 
1 118,40 $
USD
Quantité
Prix unitaire
480+
$2.33
Product Variant Information section