Manufacturer Part #
MX25L12833FM2I-10GTR
3V, 128M-BIT [x 1/x 2/x 4] CMOS MXSMIO® (SERIAL MULTI I/O) FLASH MEMORY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Macronix MX25L12833FM2I-10GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L12833FM2I-10GTR - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | SPI - Quad I/O |
| Memory Density: | 128Mb |
| Memory Organization: | 16 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 6pF |
| Rise Time / Fall Time: | 0.1ns |
| NOR Serial Type: | Multi I/O, Quad |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount