text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L512EMI-10G

MX25L Series 3 V 512 Kb (x 1/x 2) 104 MHz Industrial CMOS Serial Flash -SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L512EMI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 512kb
Memory Organization: 512 K x 1 / 256 K x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1960
Multiple Of:
98
Total
$1,479.80
USD
Quantity
Unit Price
25
$0.835
50
$0.82
125
$0.805
300
$0.785
750+
$0.755
Product Variant Information section