text.skipToContent text.skipToNavigation

Manufacturer Part #

MX66L51235FMI-10G

MX66L51235F Series 2.7 - 3.6 V 512 Mb (64M x 8) Flash Memory - SOIC-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX66L51235FMI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1760
Multiple Of:
176
Total
$12,320.00
USD
Quantity
Unit Price
176
$7.11
352
$7.08
528
$7.06
704
$7.05
880+
$7.00
Product Variant Information section