Manufacturer Part #
S26KL512SDABHV020
S26KL512S Series 512 Mb (64 M x 8) 3.6V 100 MHz Surface Mount HyperFlash-FBGA-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:338 per Bulk Package Style:BGA-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon S26KL512SDABHV020 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S26KL512SDABHV020 - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 100MHz |
| InterfaceType / Connectivity: | HyperBus/Parallel |
| Memory Density: | 512Mb |
| Memory Organization: | 64M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 4.5pF |
| Moisture Sensitivity Level: | 3 |
| Package Style: | BGA-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
338+
$9.04
Product Variant Information section
Available Packaging
Package Qty:
338 per Bulk
Package Style:
BGA-24
Mounting Method:
Surface Mount